SN74AHCT86RGYRG4

Texas Instruments
595-SN74AHCT86RGYRG4
SN74AHCT86RGYRG4

Mfr.:

Description:
Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AHCT86RGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,301 € 3,01 €
0,253 € 6,33 €
0,192 € 19,20 €
0,163 € 40,75 €
0,139 € 69,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,109 € 327,00 €
0,099 € 594,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Similar Product

Texas Instruments SN74AHCT86RGYR
Texas Instruments
Logic Gates Quad 2 Input

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AHCT
2 Input
VQFN-14
1 Output
8 mA
- 8 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input Exclusive-OR
Moisture Sensitive: Yes
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT86 Quad 2-Input Exclusive OR Gates

Texas Instruments SN74AHCT86 2-Input Exclusive OR Gates are quadruple 2-input exclusive-OR gates. These devices perform the Boolean function Y = A × B or Y = AB + A B in positive logic. The Texas Instruments SN74AHCT86 has inputs that are TTL-voltage compatible, which allows up translation from 3.3V to 5V.