SN74AHCT595D

595-SN74AHCT595D
SN74AHCT595D

Mfr.:

Description:
Counter Shift Registers Tri-State 8-Bit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.950

Stock:
5.950 Can Dispatch Immediately
Quantities greater than 5950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,667 € 6,67 €
0,576 € 14,40 €
0,525 € 63,00 €
0,495 € 138,60 €
0,476 € 247,52 €
0,461 € 461,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

Texas Instruments SN74AHCT595DR
Texas Instruments
Counter Shift Registers 8-Bit Shift Register A 595-SN74AHCT595D A 595-SN74AHCT595D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-Narrow-16
AHCT
CMOS
1
3-State
10.2 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Function: Tri-State 8-Bit
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74AHCT595
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers

Texas Instruments SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers feature an 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register. The shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. The TI SN74AHCT595-Q1 is AEC-Q100 qualified for automotive applications.