SN74AHCT540DGVR

Texas Instruments
595-SN74AHCT540DGVR
SN74AHCT540DGVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.722

Stock:
1.722 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,398 € 3,98 €
0,358 € 8,95 €
0,312 € 31,20 €
0,291 € 72,75 €
0,278 € 139,00 €
0,275 € 275,00 €
Full Reel (Order in multiples of 2000)
0,258 € 516,00 €
0,25 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
8 Input
8 Output
Inverting
TVSOP-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns
Series: SN74AHCT540
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT540/-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHCT540/-Q1 Octal Buffers/Drivers offer eight inverters with 3-state outputs. The buffers/drivers feature a 540 function that has the same operation as the 240 function, but with a flow-through pinout. The active-low output enable pins (OE1 and OE2) regulate all eight channels and must both be low for the outputs to be active.