SN74AHCT3G99DGSR

Texas Instruments
595-SN74AHCT3G99DGSR
SN74AHCT3G99DGSR

Mfr.:

Description:
Logic Gates Ultra-configurable m ultifunction 3ch gat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,295 € 1.475,00 €
0,256 € 2.560,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Configurable
7 Gate
AHCT
12 Input
VSSOP-20
3 Output
8 mA
- 8 mA
11.7 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
Output Current: 75 mA
Output Voltage: 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99