SN74AHCT1G126DCKR

Texas Instruments
595-SNAHCT1G126DCKR
SN74AHCT1G126DCKR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Single Bus A 595-SN74AHCT1G126 A 595-SN74AHCT1G126DCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.027

Stock:
2.027
Can Dispatch Immediately
On Order:
6.000
Expected 6/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,125 € 1,25 €
0,11 € 2,75 €
0,094 € 9,40 €
0,086 € 21,50 €
0,082 € 41,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,072 € 216,00 €
0,071 € 426,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments SN74AHCT1G126DCKT
Texas Instruments
Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
1 Input
1 Output
Non-Inverting
SC70-5
- 8 mA
8 mA
1 uA
4.5 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns
Series: SN74AHCT1G126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT1G126/SN74AHCT1G126-Q1 Bus Buffer Gates

Texas Instruments SN74AHCT1G126/SN74AHCT1G126-Q1 Single Bus Buffer Gates are bus buffer gates/line drivers with a 3-state output. When the output-enable (OE) input is low, the output is disabled. When OE is high, true data is passed from the A input to the Y output. The Texas Instruments SN74AHCT1G126-Q1 devices are AEC-Q100 qualified for automotive applications.