SN74AHCT14QWBQARQ1

Texas Instruments
595-74AHCT14QWBQARQ1
SN74AHCT14QWBQARQ1

Mfr.:

Description:
Inverters Automotive 6-ch 4.5 -V to 5.5-V inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.550

Stock:
1.550 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,388 € 3,88 €
0,347 € 8,68 €
0,334 € 33,40 €
Full Reel (Order in multiples of 3000)
0,233 € 699,00 €
0,227 € 1.362,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
Inverter
WQFN-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 8 mA
Input Level: TTL
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Level: CMOS
Product Type: Inverters
Series: SN74AHCT14Q
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99