SN74AHCT139DBR

Texas Instruments
595-SN74AHCT139DBR
SN74AHCT139DBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,218 € 2,18 €
0,194 € 4,85 €
0,167 € 16,70 €
0,155 € 38,75 €
0,147 € 73,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 2000)
0,138 € 276,00 €
0,136 € 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AHCT
2 Input
4 Output
SSOP-16
8.5 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHCT139
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT139/SN74AHCT139-Q1 Decoders/Demultiplexers

Texas Instruments SN74AHCT139/SN74AHCT139-Q1 2-to-4-Line Decoders/Demultiplexers are designed for 4.5V to 5.5V VCC operation. These devices are intended for high-performance data routing or memory decoding applications requiring very short propagation delay times. These decoders can be used to minimize the effects of system decoding in high-performance memory systems. When used with high-speed memories utilizing a fast enable circuit, the enable time of the memory and the delay times of these decoders are usually less than the typical access time. This reduction means that the effective system delay introduced by the decoders is negligible.