SN74AHCT132NSR

Texas Instruments
595-SN74AHCT132NSR
SN74AHCT132NSR

Mfr.:

Description:
Logic Gates Quad Pos Schmit-Trgr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,48 € 4,80 €
0,432 € 10,80 €
0,378 € 37,80 €
0,353 € 88,25 €
0,338 € 169,00 €
0,325 € 325,00 €
Full Reel (Order in multiples of 2000)
0,314 € 628,00 €
0,305 € 1.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
6.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: NAND with Schmitt Trigger Inputs
Output Voltage: 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT132
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99