SN74AHCT125D

595-SN74AHCT125D
SN74AHCT125D

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Quantities greater than 567 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,651 € 6,51 €
0,552 € 27,60 €
0,502 € 50,20 €
0,47 € 117,50 €
0,45 € 225,00 €
0,435 € 435,00 €
0,416 € 1.040,00 €
0,406 € 2.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments SN74AHCT125DR
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHCT125D A A 595-SN74AHCT125D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
4 Input
4 Output
Non-Inverting
SOIC-14
- 8 mA
8 mA
2 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns
Series: SN74AHCT125
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates featuring independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The Texas Instruments SN74AHCT125-Q1 devices are AEC-Q100 qualified for automotive applications.