SN74AHCT08NSR

Texas Instruments
595-SN74AHCT08NSR
SN74AHCT08NSR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.469

Stock:
1.469 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,533 € 5,33 €
0,48 € 12,00 €
0,422 € 42,20 €
0,394 € 98,50 €
0,378 € 189,00 €
0,364 € 364,00 €
Full Reel (Order in multiples of 2000)
0,364 € 728,00 €
0,349 € 1.396,00 €
0,331 € 2.648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT08
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN74AHCT08/SN74AHCT08Q-Q1 Positive AND Gates

Texas Instruments SN74AHCT08/SN74AHCT08Q-Q1 Quadruple 2-Input Positive AND Gates perform the Boolean function Y = A x B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V and are TTL-voltage compatible. The Texas Instruments SN74AHCT08Q-Q1 devices are AEC-Q100 qualified for automotive applications.