SN74AHCT04PW

595-SN74AHCT04PW
SN74AHCT04PW

Mfr.:

Description:
Inverters Hex

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Quantities greater than 1029 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,611 € 6,11 €
0,49 € 12,25 €
0,464 € 41,76 €
0,452 € 122,04 €
0,433 € 233,82 €
0,418 € 451,44 €
0,416 € 1.048,32 €
0,411 € 2.071,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments SN74AHCT04PWR
Texas Instruments
Inverters Hex A 595-SN74AHCT04 PW A 595-SN74AHCT04 A 595-SN74AHCT04PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: TTL
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74AHCT04
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.