SN74AHCT00QDRG4Q1

Texas Instruments
595-N74AHCT00QDRG4Q1
SN74AHCT00QDRG4Q1

Mfr.:

Description:
Logic Gates Auto Cat Quad 2-Inp Pos Gates A 595-SN74 A 595-SN74AHCT00QDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,259 € 647,50 €
0,25 € 1.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,44 €
Min:
1

Similar Product

Texas Instruments SN74AHCT00QDRQ1
Texas Instruments
Logic Gates Quad 2 Input A 595-N 74AHCT00QDRG4Q1 A 5 A 595-N74AHCT00QDRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHCT
2 Input
SOIC-14
1 Output
8 mA
- 8 mA
9 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT00Q
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99