SN74AHCT00N

Texas Instruments
595-SN74AHCT00N
SN74AHCT00N

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74AHC00N A 595-SN7 A 595-SN74AHC00N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,55 € 5,50 €
0,495 € 12,38 €
0,435 € 43,50 €
0,407 € 101,75 €
0,39 € 195,00 €
0,375 € 375,00 €
0,36 € 900,00 €
0,351 € 1.755,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,84 €
Min:
1

Similar Product

Texas Instruments SN74AHC00N
Texas Instruments
Logic Gates Quad 2-In Pos NAND A 595-SN74AHCT00N A 5 A 595-SN74AHCT00N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHCT
8 Input
PDIP-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT00/SN74AHCT00Q-Q1 Positive NAND Gates

Texas Instruments SN74AHCT00/SN74AHCT00Q-Q1 Quadruple 2-Input Positive NAND Gates perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V with low power consumption (10µA maximum ICC). The output drive at 5V is ±8mA with inputs that are TTL-voltage compatible. The Texas Instruments SN74AHCT00Q-Q1 devices are AEC-Q100 qualified for automotive applications.