SN74AHC595BQBR

Texas Instruments
595-SN74AHC595BQBR
SN74AHC595BQBR

Mfr.:

Description:
Counter Shift Registers Eight-bit shift regi sters with tri-stat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.549

Stock:
6.549
Can Dispatch Immediately
On Order:
6.000
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,437 € 4,37 €
0,392 € 9,80 €
0,343 € 34,30 €
0,32 € 80,00 €
0,317 € 158,50 €
0,308 € 308,00 €
Full Reel (Order in multiples of 3000)
0,308 € 924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
D-Type
Serial to Parallel
8 bit
WQFN-16
AHC
D-Type
5
3-State
6.4 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: CMOS
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AHC595
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC595/SN74AHC595-Q1 Counter Shift Registers

Texas Instruments SN74AHC595/SN74AHC595-Q1 Counter Shift Registers contain an 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are supplied for both the shift and storage registers. The TI SN74AHC595/SN74AHC595-Q1 has a direct overriding clear (SRCLR) input, a serial (SER) input, and a serial output for cascading. When the output-enable (OE) input is high, all outputs, excluding QH′, are in the high-impedance state. The SN74ACH595-Q1 devices are AEC-Q100 qualified for automotive applications.