SN74AHC573N

Texas Instruments
595-SN74AHC573N
SN74AHC573N

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,523 € 5,23 €
0,487 € 9,74 €
0,449 € 44,90 €
0,419 € 108,94 €
0,372 € 930,00 €
0,362 € 1.810,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AHC
8 Circuit
1 Line
PDIP-20
Non-Inverting
14.5 ns, 8.8 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHC573
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74AHC573/SN74AHC573-Q1 D-Type Latches

Texas Instruments SN74AHC573/SN74AHC573-Q1 Octal Transparent D-Type Latches are octal transparent D-type latches designed for operation with a VCC range of 2V to 5.5V. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low. The Texas Instruments SN74AHC573-Q1 devices are AEC-Q100 qualified for automotive applications.