SN74AHC541N

Texas Instruments
595-SN74AHC541N
SN74AHC541N

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.021

Stock:
1.021 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,632 € 6,32 €
0,43 € 8,60 €
0,396 € 39,60 €
0,369 € 95,94 €
0,353 € 176,50 €
0,34 € 340,00 €
0,318 € 1.272,00 €
0,316 € 2.528,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Non-Inverting
PDIP-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns, 7 ns
Series: SN74AHC541
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers

Texas Instruments SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers are designed for driving bus lines or buffer memory address registers. The buffer/drivers offer inputs and outputs on opposite sides of the package to streamline printed circuit board layout. The TI SNx4AHC541-Q1 devices are AEC-Q100 qualified for automotive applications.