SN74AHC541DGSR

Texas Instruments
595-SN74AHC541DGSR
SN74AHC541DGSR

Mfr.:

Description:
Buffers & Line Drivers 8-ch 2-V to 5.5-V b uffers with 3-state

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,395 € 3,95 €
0,354 € 8,85 €
0,31 € 31,00 €
0,288 € 72,00 €
0,275 € 137,50 €
0,27 € 270,00 €
Full Reel (Order in multiples of 5000)
0,246 € 1.230,00 €
0,241 € 2.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Non-Inverting
VSSOP-20
- 8 mA
8 mA
2 V
5.5 V
4 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns
Series: SN74AHC541
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers

Texas Instruments SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers are designed for driving bus lines or buffer memory address registers. The buffer/drivers offer inputs and outputs on opposite sides of the package to streamline printed circuit board layout. The TI SNx4AHC541-Q1 devices are AEC-Q100 qualified for automotive applications.