SN74AHC540DGVR

Texas Instruments
595-SN74AHC540DGVR
SN74AHC540DGVR

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,437 € 4,37 €
0,392 € 9,80 €
0,343 € 34,30 €
0,32 € 80,00 €
0,306 € 153,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 2000)
0,291 € 582,00 €
0,289 € 1.156,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Inverting
TVSOP-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns, 7 ns
Series: SN74AHC540
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx4AHC540/SNx4AHC540-Q1 Octal Buffers/Drivers

Texas Instruments SNx4AHC540/SN74AHC540-Q1 Octal Buffers/Drivers offer eight inverters with 3-state outputs. The Buffers/Drivers feature a 540 function that has the same functionality as the 240 function, but with a flow-through pinout. The active low output enable pins (OE1 and OE2) manage all eight channels and are configured so that both must be low for the outputs to be active.