SN74AHC4066DGVR

Texas Instruments
595-SN74AHC4066DGVR
SN74AHC4066DGVR

Mfr.:

Description:
Analogue Switch ICs Quadruple Bilateral Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.041

Stock:
1.041 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,419 € 4,19 €
0,377 € 9,43 €
0,329 € 32,90 €
0,307 € 76,75 €
0,293 € 146,50 €
0,244 € 244,00 €
Full Reel (Order in multiples of 2000)
0,244 € 488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TVSOP-14
4 Channel
4 x SPST
75 Ohms
2 V
5.5 V
12 ns
12 ns
- 40 C
+ 85 C
SN74AHC4066
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Switch Continuous Current: 50 mA
Unit Weight: 41,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99