SN74AHC32QDRG4Q1

Texas Instruments
595-SN74AHC32QDRG4Q1
SN74AHC32QDRG4Q1

Mfr.:

Description:
Logic Gates QUAD 2-Inp Pos- OR G ATE A 595-SN74AHC32 A 595-SN74AHC32QDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.404

Stock:
2.404 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,44 € 4,40 €
0,395 € 9,88 €
0,345 € 34,50 €
0,322 € 80,50 €
0,308 € 154,00 €
0,307 € 307,00 €
Full Reel (Order in multiples of 2500)
0,284 € 710,00 €
0,276 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,43 €
Min:
1

Similar Product

Texas Instruments SN74AHC32QDRQ1
Texas Instruments
Logic Gates Quad 2 Input Pos OR Gate A 595-SN74AHC32 A 595-SN74AHC32QDRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AHC
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
5.3 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC32Q
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99