SN74AHC273QDGSRQ1

Texas Instruments
595-N74AHC273QDGSRQ1
SN74AHC273QDGSRQ1

Mfr.:

Description:
Flip-Flops Automotive octal D-t ype flip-flops with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.500

Stock:
4.500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,485 € 4,85 €
0,436 € 10,90 €
0,383 € 38,30 €
0,357 € 89,25 €
0,341 € 170,50 €
0,339 € 339,00 €
0,333 € 832,50 €
Full Reel (Order in multiples of 5000)
0,307 € 1.535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
AHC
8 Circuit
CMOS
VSSOP-20
CMOS
14.8 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Maximum Clock Frequency: 130 MHz
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74AHC273-Q1
Factory Pack Quantity: 5000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC273/SN74AHC273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHC273/SN74AHC273-Q1 Automotive Octal D-Type Flip-Flops contains eight positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input. These flip-flops operate at a supply range of 2V to 5.5V VCC with a low delay of 18.8ns at 5V, 15pF load. The SN74AHC273/SN74AHC273-Q1 supports 130MHz at 5V, 15pF load, and latch-up performance exceeds 250mA per JESD 17. These devices are available in a wettable flank QFN package. The SN74AHC273-Q1 devices are AEC-Q100 qualified for automotive applications. These flip-flops are ideal for synchronizing data to the clock and a simple memory 8 bits.