SN74AHC257QWBQBRQ1

Texas Instruments
595-SN74AHC257QWBRQ1
SN74AHC257QWBQBRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive quadruple 2-input multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.850

Stock:
2.850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,323 € 3,23 €
0,289 € 7,23 €
0,251 € 25,10 €
0,233 € 58,25 €
0,223 € 111,50 €
0,216 € 216,00 €
Full Reel (Order in multiples of 3000)
0,202 € 606,00 €
0,197 € 1.182,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AHC
2 Input
1 Output
WQFN-16
12.5 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: AND
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC257
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Sel/Mux

Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Selector/Multiplexers are quad 2-input data selector/multiplexers with 3-state outputs. Shared A/B and OE inputs control all channels. The 3-state outputs can interface with and drive data lines of bus-organized systems. The output-enable (OE) input controls all outputs simultaneously. The Texas Instruments SN74AHC257-Q1 devices are AEC-Q100 qualified for automotive applications.