SN74AHC1GU04DCK3

Texas Instruments
595-SN74AHC1GU04DCK3
SN74AHC1GU04DCK3

Mfr.:

Description:
Inverters Single 2-V to 5.5-V inverter 5-SC70 -40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.167

Stock:
8.167 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,189 € 1,89 €
0,169 € 4,23 €
0,145 € 14,50 €
0,134 € 33,50 €
0,127 € 63,50 €
0,121 € 121,00 €
Full Reel (Order in multiples of 3000)
0,114 € 342,00 €
0,111 € 666,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
SC70-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Output Type: Unbuffered
Product Type: Inverters
Propagation Delay Time: 5 ns
Series: SN74AHC1GU04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC1GU04 Single Inverter Gate

Texas Instruments SN74AHC1GU04 Single Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include wireless and telecom infrastructure, audio mixers, TVs, set-top-boxes, audio, servers, surveillance cameras, and software-defined radio (SDR).