SN74AHC1G32DCK3

595-SN74AHC1G32DCK3
SN74AHC1G32DCK3

Mfr.:

Description:
Logic Gates 1-ch 2-input 2-V to 5.5-V high-speed (9 A 595-SN74AHC1G32DCKR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.878

Stock:
4.878 Can Dispatch Immediately
Quantities greater than 4878 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,18 € 1,80 €
0,16 € 4,00 €
0,138 € 13,80 €
0,127 € 31,75 €
0,12 € 60,00 €
0,115 € 115,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,105 € 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
1 Gate
AHC
2 Input
SC70-5
1 Output
8 mA
- 8 mA
6.5 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.