SN74AHC1G02QDCKRQ1

Texas Instruments
595-74AHC1G02QDCKRQ1
SN74AHC1G02QDCKRQ1

Mfr.:

Description:
Logic Gates Automotive 2-input 2 -V to 5.5-V single&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.671

Stock:
3.671 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,156 € 1,56 €
0,138 € 3,45 €
0,118 € 11,80 €
0,108 € 27,00 €
0,102 € 51,00 €
0,098 € 98,00 €
Full Reel (Order in multiples of 3000)
0,092 € 276,00 €
0,088 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHC
2 Input
SC-70-5
1 Output
8 mA
8 mA
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 25 mA
Output Voltage: 5.5 V
Product: NOR Gates
Product Type: Logic Gates
Series: SN74AHC1G02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC1G02/SN74AHC1G02-Q1 Positive-NOR Gates

Texas Instruments SN74AHC1G02/SN74AHC1G02-Q1 2-Input Positive-NOR Gates contain a single 2-input NOR gate that performs the Boolean function Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G02-Q1 devices are AEC-Q100 qualified for automotive applications.