SN74AHC1G00DBVR

Texas Instruments
595-SN74AHC1G00DBVR
SN74AHC1G00DBVR

Mfr.:

Description:
Logic Gates Single 2-Input A 595 -SN74AHC1G00DBVT A A 595-SN74AHC1G00DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.525

Stock:
8.525 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,068 € 0,68 €
0,06 € 1,50 €
0,051 € 5,10 €
0,046 € 11,50 €
0,043 € 21,50 €
0,041 € 41,00 €
Full Reel (Order in multiples of 3000)
0,038 € 114,00 €
0,036 € 216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,31 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AHC
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
6.5 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G00/SN74AHC1G00-Q1 Positive-NAND Gate

Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, solar inverters, and personal electronics. The SN74AHC1G00-Q1 devices are AEC-Q100 qualified for automotive applications.