SN74AHC157N

Texas Instruments
595-SN74AHC157N
SN74AHC157N

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,475 € 4,75 €
0,427 € 10,68 €
0,373 € 37,30 €
0,348 € 87,00 €
0,334 € 167,00 €
0,321 € 321,00 €
0,308 € 770,00 €
0,30 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AHC
2 Input
1 Output
PDIP-16
4 bit
7.5 ns
2 V
5.5 V
Through Hole
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 1.7 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC157
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99