SN74AHC132N

Texas Instruments
595-SN74AHC132N
SN74AHC132N

Mfr.:

Description:
Logic Gates Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.465

Stock:
1.465 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,466 € 4,66 €
0,418 € 10,45 €
0,366 € 36,60 €
0,349 € 87,25 €
0,335 € 167,50 €
0,323 € 323,00 €
0,294 € 1.176,00 €
0,293 € 2.344,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHC
8 Input
PDIP-14
4 Output
8 mA
- 8 mA
5.3 ns
2 V
5.5 V
- 40 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: NAND with Schmitt Trigger Inputs
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC132
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

SN7AHC132 4-Channel 4-Input NAND Gate

Texas Instruments SN7AHC132 4-Channel 4-Input NAND Gate is a quadruple positive-NAND gate designed for 2V to 5.5V VCC operation. This device performs the Boolean function Y = A × B or Y = A + B in positive logic. Schmitt-trigger inputs of the Texas Instruments SN7AHC132 provide added noise immunity and support for slow input signal transitions.