SN74AHC04D

595-SN74AHC04D
SN74AHC04D

Mfr.:

Description:
Inverters Hex

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Quantities greater than 236 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,611 € 6,11 €
0,515 € 12,88 €
0,485 € 48,50 €
0,453 € 113,25 €
0,434 € 217,00 €
0,419 € 419,00 €
0,399 € 3.192,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,44 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74AHC04DR
Texas Instruments
Inverters Hex A 595-SN74AHC04D A 595-SN74AHC04D A 595-SN74AHC04D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHC
CMOS
SOIC-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 8 mA
Input Type: CMOS
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74AHC04
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHC04/SN74AHC04-Q1 Hex Inverters

Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters contain six independent inverters. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A. Devices are available in various packages (PDIP-14, SOIC-14, SSOP-14, SOP-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC04-Q1 devices are AEC-Q100 qualified for automotive applications.