SN74AHC00PW

595-SN74AHC00PW
SN74AHC00PW

Mfr.:

Description:
Logic Gates Quadruple 2-Input Positive-NAND gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.804

Stock:
2.804 Can Dispatch Immediately
Quantities greater than 2804 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,803 € 20,08 €
0,66 € 59,40 €
0,576 € 155,52 €
0,546 € 294,84 €
0,458 € 494,64 €
0,419 € 1.055,88 €
0,393 € 1.980,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments SN74AHC00PWR
Texas Instruments
Logic Gates Quad 2-In Pos NAND A 595-SN74AHC00PW A 5 A 595-SN74AHC00PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHC
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
5.2 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC00
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC00/SN74AHC00-Q1 4-Ch 2-Input NAND Gates

Texas Instruments SN74AHC00/SN74AHC00-Q1 4-Channel 2-Input NAND Gates has an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC00-Q1 devices are AEC-Q100 qualified for automotive applications.