SN74AHC00DBR

Texas Instruments
595-SN74AHC00DBR
SN74AHC00DBR

Mfr.:

Description:
Logic Gates Quad 2-In Pos NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,195 € 1,95 €
0,174 € 4,35 €
0,15 € 15,00 €
0,138 € 34,50 €
0,131 € 65,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 2000)
0,124 € 248,00 €
0,116 € 464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHC
8 Input
SSOP-14
4 Output
8 mA
- 8 mA
5.2 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC00
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC00/SN74AHC00-Q1 4-Ch 2-Input NAND Gates

Texas Instruments SN74AHC00/SN74AHC00-Q1 4-Channel 2-Input NAND Gates has an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC00-Q1 devices are AEC-Q100 qualified for automotive applications.