SN74ACT533PWR

Texas Instruments
595-SN74ACT533PWR
SN74ACT533PWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74ACT533PW A A 595-SN74ACT533PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Inverting
74ACT
8 Circuit
1 Line
TSSOP-20
Inverting
10.5 ns
4 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ACT533
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 419 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,47 € 1,47 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,808 € 202,00 €
0,777 € 388,50 €
0,767 € 767,00 €
Full Reel (Order in multiples of 2000)
0,742 € 1.484,00 €
0,734 € 2.936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩