SN74ACT245NS

595-SN74ACT245NS
SN74ACT245NS

Mfr.:

Description:
Bus Transceivers Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Quantities greater than 211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,688 € 6,88 €
0,594 € 14,85 €
0,572 € 68,64 €
0,561 € 157,08 €
0,548 € 284,96 €
0,539 € 539,00 €
0,527 € 1.328,04 €
0,52 € 2.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments SN74ACT245NSR
Texas Instruments
Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
3-State
ACT
8 Circuit
4 ns
SOIC-20
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Operating Supply Current: 40 uA
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74ACT245
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 285,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers

Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers are for asynchronous two-way communication between data buses. The control-function implementation minimizes the external timing requirements. When the output-enable (OE) is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus. This feature depends upon the logic level at the direction-control (DIR) input. A high-on device is needed so that the buses are effectively isolated. The Texas Instruments SN74ACT245-Q1 devices are AEC-Q100 qualified for automotive applications.