SN74ACT174WBQBRQ1

Texas Instruments
595-SN74ACT174WBQBQ1
SN74ACT174WBQBRQ1

Mfr.:

Description:
Flip-Flops Automotive hex D-ty pe flip-flops with r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,252 € 2,52 €
0,225 € 5,63 €
0,195 € 19,50 €
0,181 € 45,25 €
0,172 € 86,00 €
0,165 € 165,00 €
Full Reel (Order in multiples of 3000)
0,164 € 492,00 €
0,151 € 906,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
SN74
1 Circuit
Push-Pull
WQFN-16
CMOS, TTL
Positive
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Clock Frequency: 150 MHz
Number of Input Lines: 3 Line
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74ACT174
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT174-Q1 Hex D-Type Flip-Flops

Texas Instruments SN74ACT174-Q1 Hex D-Type Flip-Flops contain six D-type flip-flops with shared active-low clear (CLR) and rising-edge triggered (CLK) inputs. Information at the data (D) inputs meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going edge of CLK. When CLK is at either the high or low level, the D input does not affect the output. Texas Instruments SN74ACT174-Q1 devices are AEC-Q100 qualified for automotive applications.