SN74ACT164WBQARQ1

Texas Instruments
595-SN74ACT164WBQAQ1
SN74ACT164WBQARQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit ser ial-in and parallel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,49 € 4,90 €
0,441 € 11,03 €
0,387 € 38,70 €
0,361 € 90,25 €
0,346 € 173,00 €
0,342 € 342,00 €
Full Reel (Order in multiples of 3000)
0,316 € 948,00 €
0,307 € 1.842,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
WQFN-14
CMOS
4 Input
Push Pull
14.9 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74ACT164
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99