SN74ACT157WBQBRQ1

Texas Instruments
595-N74ACT157WBQBRQ1
SN74ACT157WBQBRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive quadruple 2-line to 1-line da

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,619 € 6,19 €
0,559 € 13,98 €
0,493 € 49,30 €
0,461 € 115,25 €
0,443 € 221,50 €
Full Reel (Order in multiples of 3000)
0,406 € 1.218,00 €
0,396 € 2.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors/Multiplexers
ACT
2 Input
1 Output
WQFN-16
4 Bit
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: 14-24-LOGIC-EVM
Logic Type: TTL
Number of Circuits: Quad
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT157-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99