SN74ACT138PWRQ1

Texas Instruments
595-SN74ACT138PWRQ1
SN74ACT138PWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 3-Line to 8-Line inverting De

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.645

Stock:
2.645 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,459 € 4,59 €
0,413 € 10,33 €
0,362 € 36,20 €
Full Reel (Order in multiples of 3000)
0,362 € 1.086,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders/Demultiplexers
ACT
6 Input
8 Output
TSSOP-16
7.7 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT138
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT138-Q1 3-to-8 Line Inverting Decoders/Demux

Texas Instruments SN74ACT138-Q1 3-to-8 Line Inverting Decoders/Demultiplexers contain a three-to-eight decoder with one standard output strobe (G2) and two active low output strobes (G1 and G0). When the Texas Instruments SN74ACT138-Q1 outputs are gated by any of the strobe inputs, the inputs are all forced into the low state. The selected output is high, while all others are low when the strobe inputs do not disable the outputs. TTL-compatible CMOS inputs provide the capability to up-translate input signals from as low as 2V up to 5V outputs.