SN74ACT04WBQARQ1

Texas Instruments
595-SN74ACT04WBQARQ1
SN74ACT04WBQARQ1

Mfr.:

Description:
Inverters Automotive 4.5V-to- 5.5V hex inverter w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 6/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,354 € 3,54 €
0,317 € 7,93 €
0,277 € 27,70 €
0,257 € 64,25 €
0,246 € 123,00 €
0,224 € 224,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
Hex Inverter
WQFN-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 24 mA
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Push Pull
Product Type: Inverters
Propagation Delay Time: 6.6 ns
Series: SN74ACT04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Automotive Hex Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT04/SN74ACT04-Q1 Hex Inverter

Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter with TTL-compatible inputs supports up to ±75mA output drive at 5V in short bursts. This inverter features a continuous ±24mA output drive at 5V and drives 50Ω transmission lines. The SN74ACT04/SN74ACT04-Q1 inverter operates within the 4.5V to 5.5V voltage range. This inverter is available in a wettable flank QFN package. The SN74ACT04-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.