SN74ACT02WBQARQ1

Texas Instruments
595-SN74ACT02WBQARQ1
SN74ACT02WBQARQ1

Mfr.:

Description:
Logic Gates Automotive 4.5V to 5 .5V NOR gates with

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,285 € 855,00 €
0,237 € 2.133,00 €
0,235 € 4.230,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
74ACT
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: TTL
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74ACT02-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74ACT02-Q1 Quad 2-Input NOR Gates

Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR Gates contain four independent 2-input NOR gates. Each gate performs the Boolean function of Y = A+B. These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC02-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.