SN74AC573DWRG4

Texas Instruments
595-SN74AC573DWRG4
SN74AC573DWRG4

Mfr.:

Description:
Latches Tri-St Octal D-Type ALT 595-SN74AC573DWR ALT 595-SN74AC573DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.362

Stock:
2.362 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,869 € 8,69 €
0,77 € 19,25 €
0,634 € 63,40 €
0,552 € 138,00 €
0,524 € 262,00 €
0,44 € 440,00 €
Full Reel (Order in multiples of 2000)
0,355 € 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,76 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,82 €
Min:
1

Similar Product

Texas Instruments SN74AC573DWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74AC573DW A A 595-SN74AC573DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AC
8 Circuit
8 Line
SOIC-20
Non-Inverting
13 ns, 10 ns
4 uA
32 mA
- 24 mA
2 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74AC573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74AC573/SN74AC573-Q1 D-Type Transparent Latch

Texas Instruments SN74AC573/SN74AC573-Q1 Octal D-Type Transparent Latch features 3-state outputs that drive highly capacitive or relatively low-impedance loads. This latch operates at 2V to 6V supply voltage range and -40°C to 85°C free-air temperature range. The SN74AC573/SN74AC573-Q1 latch is ideal for I/O ports, buffer registers, bidirectional bus drivers, and working registers. The SN74AC573-Q1 devices are AEC-Q100 qualified for automotive applications.