SN74AC3G99RKSR

Texas Instruments
595-SN74AC3G99RKSR
SN74AC3G99RKSR

Mfr.:

Description:
Logic Gates 1.5V to 6V ultra-co nfigurable multi-fun

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,259 € 777,00 €
0,215 € 1.935,00 €
0,213 € 3.834,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Configurable
AC
12 Input
VQFN-20
3 Output
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC3G99
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74AC3G99/SN74AC3G99-Q1 Multi-Function Gate

Texas Instruments SN74AC3G99/SN74AC3G99-Q1 Ultra-Configurable Multi-Function Gate contains three independent configurable logic gates with three-state outputs. Each gate has four inputs and performs the boolean function Y = (A•C+B•C)⊕D. All inputs include Schmitt triggers, eliminating erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74AC3G99-Q1 devices are AEC-Q100 qualified for automotive applications.