SN74AC3G99DGSR

Texas Instruments
595-SN74AC3G99DGSR
SN74AC3G99DGSR

Mfr.:

Description:
Logic Gates 1.5V to 6V ultra-co nfigurable multi-fun

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,278 € 2,78 €
0,248 € 6,20 €
0,215 € 21,50 €
0,20 € 50,00 €
0,19 € 95,00 €
0,183 € 183,00 €
0,18 € 450,00 €
Full Reel (Order in multiples of 5000)
0,169 € 845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
AC
12 Input
VSSOP-20
3 Output
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC3G99
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC3G99/SN74AC3G99-Q1 Multi-Function Gate

Texas Instruments SN74AC3G99/SN74AC3G99-Q1 Ultra-Configurable Multi-Function Gate contains three independent configurable logic gates with three-state outputs. Each gate has four inputs and performs the boolean function Y = (A•C+B•C)⊕D. All inputs include Schmitt triggers, eliminating erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74AC3G99-Q1 devices are AEC-Q100 qualified for automotive applications.