SN74AC16BQAR

Texas Instruments
595-SN74AC16BQAR
SN74AC16BQAR

Mfr.:

Description:
Inverters 1.5V to 6V inverter with Schmitt-trigger

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.616

Stock:
4.616 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,297 € 2,97 €
0,249 € 6,23 €
0,189 € 18,90 €
Full Reel (Order in multiples of 3000)
0,189 € 567,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
Hex Inverter
WQFN-14
6 V
1.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: 0 A
Input Type: Schmitt-Trigger
Low Level Output Current: 24 mA
Output Type: Open-Drain
Product Type: Inverters
Propagation Delay Time: 7.7 ns
Series: SN74AC16
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AC16/SN74AC16-Q1 Hex Schmitt-Trigger Inverters

Texas Instruments SN74AC16/SN74AC16-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters with Schmitt-trigger inputs and open-drain outputs. These devices are available in TSSOP-16 and WQFN-16 packages. The Texas Instruments SN74AC16-Q1 devices are AEC-Q100 qualified for automotive applications.