SN74AC164WBQARQ1

Texas Instruments
595-SN74AC164WBQARQ1
SN74AC164WBQARQ1

Mfr.:

Description:
Counter Shift Registers Automotive 1.5V-to- 6V eight bit serial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,272 € 2,72 €
0,243 € 6,08 €
0,211 € 21,10 €
0,195 € 48,75 €
0,187 € 93,50 €
0,18 € 180,00 €
Full Reel (Order in multiples of 3000)
0,179 € 537,00 €
0,163 € 978,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
WQFN-14
CMOS
4 Input
Push Pull
12.5 ns
1.5 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.5 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AC164
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74AC164-Q1 8-Bit SIPO Shift Registers

Texas Instruments SN74AC164-Q1 8-Bit Serial-In/Parallel-Out (SIPO) Shift Registers contain an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data; a low at either input inhibits new data entry and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which determines the first flip-flop's state. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK. Texas Instruments SN74AC164-Q1 devices are AEC-Q100 qualified for automotive applications.