SN74AC04D

595-SN74AC04D
SN74AC04D

Mfr.:

Description:
Inverters Hex

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,38 €
Min:
1

Similar Product

Texas Instruments SN74AC04DR
Texas Instruments
Inverters Hex A 595-SN74AC04D A 595-SN74AC04D A 59 A 595-SN74AC04D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
AC
CMOS
SOIC-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 24 mA
Input Level: CMOS
Input Type: CMOS
Low Level Output Current: 24 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 7.5 ns
Series: SN74AC04
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99