SN74ABTH162260DLR

Texas Instruments
595-74ABTH162260DLR
SN74ABTH162260DLR

Mfr.:

Description:
Latches 12-24bit A 595-SN74A BTH162260DL A 595-S A 595-SN74ABTH162260DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,07 € 3,07 €
3,01 € 30,10 €
2,99 € 74,75 €
2,66 € 266,00 €
2,52 € 630,00 €
2,26 € 1.130,00 €
Full Reel (Order in multiples of 1000)
1,88 € 1.880,00 €
1,82 € 3.640,00 €
1,81 € 9.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Multiplexed D-Type Latch
ABTH
1 Circuit
3 Line
SSOP-56
Non-Inverting
6.4 ns
63 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Input Lines: 12 Line
Product Type: Latches
Series: SN74ABTH162260
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99