SN74ABTE16246DL

Texas Instruments
595-SN74ABTE16246DL
SN74ABTE16246DL

Mfr.:

Description:
Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr A A 595-SN74ABTE16246DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,56 € 15,56 €
12,33 € 123,30 €
10,76 € 269,00 €
10,69 € 1.069,00 €
10,41 € 2.602,50 €
10,31 € 5.155,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,65 €
Min:
1

Similar Product

Texas Instruments SN74ABTE16246DLR
Texas Instruments
Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr A A 595-SN74ABTE16246DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
ABTE
1 Circuit
4.6 ns
SSOP-48
ETL
TTL
90 mA
- 64 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 11 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABTE16246
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 48 mA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99