SN74ABT8543DL

595-SN74ABT8543DL
SN74ABT8543DL

Mfr.:

Description:
Specialty Function Logic Device w/Octal Rgstr Bus Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,70 € 12,70 €
9,94 € 99,40 €
9,26 € 231,50 €
8,50 € 1.020,00 €
8,41 € 2.354,80 €
7,92 € 4.118,40 €
7,74 € 7.740,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
SN74ABT8543
- 40 C
+ 85 C
SSOP-28
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: SCOPE
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS