SN74ABT823DWR

Texas Instruments
595-SN74ABT823DWR
SN74ABT823DWR

Mfr.:

Description:
Flip-Flops Tri-St 9bit Bus Int A 595-SN74ABT823DW A A 595-SN74ABT823DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Bus Interface Flip-Flop
ABT
1 Circuit
3-State
SOIC-24
TTL
Non-Inverting
6.1 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Height: 2.35 mm
Length: 15.4 mm
Number of Channels: 9 Channel
Number of Input Lines: 9
Number of Output Lines: 3 Line
Product Type: Flip Flops
Quiescent Current: 38 mA
Reset Type: Master Reset
Series: SN74ABT823
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 624,400 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,12 € 2.240,00 €
1,10 € 4.400,00 €