SN74ABT18504PM

Texas Instruments
595-SN74ABT18504PM
SN74ABT18504PM

Mfr.:

Description:
Specialty Function Logic Device w/20-Bit Univ Bus Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,73 € 2.356,80 €
14,18 € 4.537,60 €
13,85 € 6.648,00 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
SN74ABT18504
- 40 C
+ 85 C
LQFP-64
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 160
Subcategory: Logic ICs
Supply Voltage - Max: 5 V
Tradename: SCOPE
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS